The Panasonic HG3-AC240V-F is a 3PDT electromechanical relay with a maximum current rating of 20A and a maximum voltage rating of 250V AC. It has a non-latching coil type and operates at a maximum temperature of 40°C and a minimum temperature of -50°C. The relay is RoHS compliant and features a silver, cadmium, and tin contact material. It has a quick connect termination and a 30ms operate time.
Panasonic HG3-AC240V-F technical specifications.
| Coil Current | 21.6mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Material | Silver, Cadmium, Tin |
| Max Current Rating | 20A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 30ms |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | 3PDT |
| Weight | 185g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HG3-AC240V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
