
The HG3-AC48V is a general purpose relay with a non-latching coil and a silver contact material. It has a maximum current rating of 20A and a maximum voltage rating of 250VAC. The relay operates within a temperature range of -50°C to 40°C and has a switching time of 25ms. It is available in a socketable package with a plug termination and is packaged in bulk quantities.
Sign in to ask questions about the Panasonic HG3-AC48V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HG3-AC48V technical specifications.
| Coil Current | 108mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 48V |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 20A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Socket |
| Operate Time | 25ms |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | No |
| Series | HG |
| Termination | Plug |
| Throw Configuration | 3PDT |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HG3-AC48V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
