The Panasonic HG3-DC12V is a general purpose relay with a 3PDT throw configuration. It has a coil current rating of 134mA and a coil power rating of 1.6W. The relay is designed for socketable mounting and has a maximum operating temperature of 40°C and a minimum operating temperature of -50°C. The HG3-DC12V is a lead-free device and is not RoHS compliant.
Panasonic HG3-DC12V technical specifications.
| Coil Current | 134mA |
| Coil Power | 1.6W |
| Coil Resistance | 89.5R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -50°C |
| Mount | Socketable |
| Operate Time | 25ms |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | No |
| Series | HG |
| Termination | Plug |
| Throw Configuration | 3PDT |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HG3-DC12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.