
General purpose power relay featuring a 24VDC coil with 66mA current, 1.6W power, 364 Ohm resistance, and non-latching type. Offers 3PDT contact configuration with a 20A contact current rating and silver contact material. Socketable mounting with quick connect termination, operating within a -50°C to 40°C temperature range and rated for 250VAC. Dimensions are 50mm length, 36mm depth, and 56mm height.
Panasonic HG3-DC24V technical specifications.
| Coil Current | 66mA |
| Coil Power | 1.6W |
| Coil Resistance | 364R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Depth | 36mm |
| Lead Free | Lead Free |
| Length | 50mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | No |
| Series | HG |
| Termination | Quick Connect |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HG3-DC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
