
3PDT power relay featuring a 24VDC coil with 66mA coil current, 1.6W coil power, and 364Ω coil resistance. Offers a 20A contact current rating with Tin, Silver contact material and a maximum AC voltage rating of 250V. This socketable, general-purpose relay operates within a -50°C to 40°C temperature range, with 40ms operate and release times. Lead-free and RoHS compliant, it utilizes quick connect termination.
Panasonic HG3-DC24V-F technical specifications.
| Coil Current | 66mA |
| Coil Power | 1.6W |
| Coil Resistance | 364R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 20A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 20A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 40ms |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Consumption | 1.6W |
| Relay Type | General Purpose |
| Release Time | 40ms |
| RoHS Compliant | Yes |
| Series | HG |
| Termination | Quick Connect |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HG3-DC24V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
