
This Panasonic HG3-DC6V relay is a general purpose electromechanical relay with a 6V DC coil and 20A contact rating. It operates within a temperature range of -50°C to 40°C and has a quick connect termination. The relay is socketable and available in bulk packaging.
Panasonic HG3-DC6V technical specifications.
| Coil Current | 264mA |
| Coil Power | 1.6W |
| Coil Resistance | 22.7R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 20A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Socket |
| Operate Time | 25ms |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | No |
| Series | HG |
| Termination | Quick Connect |
| Throw Configuration | 3PDT |
| Weight | 185g |
| RoHS | Not Compliant |
No datasheet is available for this part.