
Power relay featuring a 115VAC coil voltage and 20A contact current rating. This 4PDT general-purpose relay offers silver contacts and a non-latching coil type. Designed for socketable mounting, it operates within a temperature range of -50°C to 40°C and has a 250VAC maximum voltage rating. Dimensions are 68x36x56mm.
Sign in to ask questions about the Panasonic HG4-AC115V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HG4-AC115V technical specifications.
| Coil Current | 66.1mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Depth | 36mm |
| Lead Free | Lead Free |
| Length | 68mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | No |
| Series | HG |
| Termination | Quick Connect |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HG4-AC115V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
