
General purpose power relay featuring a 4PDT (4 Form C) contact configuration and a 20A contact current rating. This socketable relay operates with a 115VAC coil voltage and a coil power of 8.8W. Contact material is Tin/Silver, with a maximum AC voltage rating of 250V. Dimensions are 68mm (length) x 68mm (width) x 56mm (height), with a depth of 36mm. It offers a mechanical life of 100,000 hours and is RoHS compliant.
Sign in to ask questions about the Panasonic HG4-AC115V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HG4-AC115V-F technical specifications.
| Coil Current | 66.1mA |
| Coil Power | 8.8W |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 20A |
| Contact Material | Tin, Silver |
| Current Rating | 20A |
| Depth | 36mm |
| Height | 56mm |
| Lead Free | Lead Free |
| Length | 68mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 20A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Chassis, Socket |
| Mounting Style | SOCKET |
| Operate Time | 40ms |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 40ms |
| RoHS Compliant | Yes |
| Series | HG |
| Termination | Quick Connect |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| Width | 68mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HG4-AC115V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
