
The HG4-AC220V is a general purpose relay with a non-latching coil type and a silver contact material. It has a maximum current rating of 20A and a maximum voltage rating of 250V AC. The relay operates within a temperature range of -50°C to 40°C and has a switching time of 25ms. It is available in a bulk packaging with 10 units per package.
Sign in to ask questions about the Panasonic HG4-AC220V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HG4-AC220V technical specifications.
| Coil Current | 34mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 220V |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 20A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Socket |
| Operate Time | 25ms |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | No |
| Series | HG |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HG4-AC220V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
