
Panasonic HG4-AC220V-F technical specifications.
| Coil Current | 34mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 220V |
| Contact Material | Silver, Cadmium, Tin |
| Max Current Rating | 20A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 40ms |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | 4PDT |
| Weight | 240g |
| RoHS | Compliant |
No datasheet is available for this part.
