
The HG4-AC240V-F relay from Panasonic features a non-latching coil with a maximum current rating of 20A and a maximum operating temperature of 40°C. It has a silver, cadmium, and tin contact material and is compliant with RoHS regulations. The relay is designed for general-purpose applications and has a 4PDT throw configuration. It can be mounted using a socket and has a quick connect termination.
Sign in to ask questions about the Panasonic HG4-AC240V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HG4-AC240V-F technical specifications.
| Coil Current | 31.6mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium, Tin |
| Lead Free | Lead Free |
| Max Current Rating | 20A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 40ms |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 40ms |
| RoHS Compliant | Yes |
| Series | HG |
| Termination | Quick Connect |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HG4-AC240V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
