
The HG4-AC24V is a general purpose relay with a maximum operating temperature of 40°C and a minimum operating temperature of -50°C. It has a maximum current rating of 20A and a maximum voltage rating of 250V AC. The relay is socketable and has a contact material of silver. It is not lead-free and has a coil voltage of 24V AC. The HG4-AC24V has a coil current of 316mA and an operate time of 25ms, as well as a release time of 25ms.
Sign in to ask questions about the Panasonic HG4-AC24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HG4-AC24V technical specifications.
| Coil Current | 316mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 20A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Socket |
| Operate Time | 25ms |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | No |
| Series | HG |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HG4-AC24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
