
The HG4-AC24V-F electromechanical relay from Panasonic features a 4PDT throw configuration and is rated for 20A of current. It operates within a temperature range of -50°C to 40°C and is compliant with RoHS regulations. The relay is designed for use with 24V AC coil voltage and can handle up to 316mA of coil current. It is available in a ROHS compliant package type.
Sign in to ask questions about the Panasonic HG4-AC24V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HG4-AC24V-F technical specifications.
| Coil Current | 316mA |
| Coil Voltage (AC) | 24V |
| Max Current Rating | 20A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socket |
| RoHS Compliant | Yes |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HG4-AC24V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.