
General purpose power relay featuring a 110VDC coil voltage and 20A contact current rating. This 4PDT relay offers silver contact material and a non-latching coil type. Designed for socketable mounting, it operates within a temperature range of -50°C to 40°C with a 25ms operate and release time. The component has a maximum AC voltage rating of 250V and a coil power of 2.1W.
Sign in to ask questions about the Panasonic HG4-DC110V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HG4-DC110V technical specifications.
| Coil Current | 20.3mA |
| Coil Power | 2.1W |
| Coil Resistance | 5.42kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 20A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Consumption | 2.1W |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | No |
| Series | HG |
| Termination | Quick Connect |
| Throw Configuration | 4PDT |
| Weight | 240g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HG4-DC110V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
