
Power relay featuring a 12VDC coil voltage and 2W coil power, with a 71.4 Ohm coil resistance and 168mA coil current. This general-purpose relay offers a 4PDT throw configuration and a 20A contact current rating, suitable for AC applications up to 250V. Contact material comprises silver, cadmium, and tin, with a lead-free and RoHS compliant design. The relay is socketable, with quick connect termination, and operates within a temperature range of -50°C to 40°C, boasting operate and release times of 40ms.
Panasonic HG4-DC12V-F technical specifications.
| Coil Current | 168mA |
| Coil Power | 2W |
| Coil Resistance | 71.4R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium, Tin |
| Lead Free | Lead Free |
| Max Current Rating | 20A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 40ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 2W |
| Relay Type | General Purpose |
| Release Time | 40ms |
| RoHS Compliant | Yes |
| Series | HG |
| Termination | Quick Connect |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HG4-DC12V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
