
This Panasonic HG4-DC24V relay features a 24V coil with a current rating of 81.2mA and a power rating of 2.1W. The relay has a maximum operating temperature range of -50°C to 40°C and a maximum voltage rating of 250V AC. It is a general purpose relay with a 4PDT throw configuration and a quick connect termination. The relay is socketable and can be mounted using a socket. It has a contact material of silver and a maximum current rating of 20A.
Sign in to ask questions about the Panasonic HG4-DC24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HG4-DC24V technical specifications.
| Coil Current | 81.2mA |
| Coil Power | 2.1W |
| Coil Resistance | 296R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 20A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | No |
| Series | HG |
| Termination | Quick Connect |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HG4-DC24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
