
The HG4-DC24V-F relay from Panasonic is a non-latching electromechanical relay with a coil voltage of 24V DC and a maximum current rating of 20A. It has a coil resistance of 296R and a power consumption of 2.1W. The relay is designed for socket mounting and has a maximum operating temperature of 40°C and a minimum operating temperature of -50°C. It is compliant with RoHS regulations and features a quick connect termination. The relay is available in a package quantity of 10 in bulk packaging.
Sign in to ask questions about the Panasonic HG4-DC24V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HG4-DC24V-F technical specifications.
| Coil Current | 81.2mA |
| Coil Resistance | 296R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 20A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Consumption | 2.1W |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HG4-DC24V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
