The Panasonic HHR-120AAB23F4 is a 4-cell nickel metal hydride battery with a capacity of 1.15Ah and a voltage rating of 4.8V. It is designed with lead-free materials and features solder termination. This rechargeable battery is suitable for various applications and is part of the HHR series.
Checking distributor stock and pricing after the page loads.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 1.15ah |
| Lead Free | Lead Free |
| Number of Cells | 4 |
| Rechargeability | Rechargeable |
| Series | HHR |
| Termination | Solder |
| Voltage Rating | 4.8V |
| Weight | 92.08g |
| RoHS | Not Compliant |