
The HHR-150AAB01F3 is a nickel metal hydride battery with a capacity of 1.5Ah and a voltage rating of 3.6V. It features a lead-free termination and a weight of 78.47g. This rechargeable battery is part of the HHR series and is suitable for general applications.
Checking distributor stock and pricing after the page loads.
Panasonic HHR-150AAB01F3 technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 1.5ah |
| Lead Free | Lead Free |
| Number of Cells | 3 |
| Rechargeability | Rechargeable |
| Series | HHR |
| Termination | Solder |
| Voltage Rating | 3.6V |
| Weight | 78.47g |
| RoHS | Not Compliant |
No datasheet is available for this part.