This Panasonic HHR-150AAB01L2X2 battery features a nickel metal hydride chemistry with a capacity of 1.5Ah and a voltage rating of 4.8V. It is rechargeable and has a lead-free termination. The battery is part of the HHR series and has a weight of 104.33g.
Checking distributor stock and pricing after the page loads.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 1.5ah |
| Lead Free | Lead Free |
| Number of Cells | 4 |
| Rechargeability | Rechargeable |
| Series | HHR |
| Termination | Solder |
| Voltage Rating | 4.8V |
| Weight | 104.33g |
| RoHS | Not Compliant |