The HHR-160AA/BF10 is a 12V nickel metal hydride battery with a capacity of 1.55Ah and 10 cells. It is rechargeable and features lead-free construction. The battery is designed for use in various applications and is suitable for environments where lead is a concern.
Sign in to ask questions about the Panasonic HHR-160AA/BF10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HHR-160AA/BF10 technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 1.55ah |
| Lead Free | Lead Free |
| Number of Cells | 10 |
| Rechargeability | Rechargeable |
| Series | HHR |
| Termination | Solder |
| Voltage Rating | 12V |
| Weight | 308.9g |
| RoHS | Unconfirmed |
Download the complete datasheet for Panasonic HHR-160AA/BF10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.