This nickel metal hydride battery features a 4-cell configuration with a capacity of 1.55Ah and a voltage rating of 4.8V. It is designed to be rechargeable and is manufactured with lead-free materials. The battery weighs 123.83g and is part of the HHR series. It is suitable for use in a variety of applications and is available from Panasonic.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic HHR-160AA/BF2X2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 1.55ah |
| Lead Free | Lead Free |
| Number of Cells | 4 |
| Rechargeability | Rechargeable |
| Series | HHR |
| Termination | Solder |
| Voltage Rating | 4.8V |
| Weight | 123.83g |
| RoHS | Unconfirmed |
Download the complete datasheet for Panasonic HHR-160AA/BF2X2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.