
The Panasonic HHR-160AA/BF4 is a 4-cell nickel metal hydride battery with a capacity of 1.55Ah and a voltage rating of 4.8V. It is designed for lead-free applications and features a solder termination. This battery is rechargeable and suitable for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic HHR-160AA/BF4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 1.55ah |
| Lead Free | Lead Free |
| Number of Cells | 4 |
| Rechargeability | Rechargeable |
| Series | HHR |
| Termination | Solder |
| Voltage Rating | 4.8V |
| Weight | 123.83g |
| RoHS | Unconfirmed |
Download the complete datasheet for Panasonic HHR-160AA/BF4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
