This 2Ah nickel metal hydride battery features 4 cells with a voltage rating of 4.8V and is lead free. It is rechargeable and has a termination of solder. The battery weighs 128.37g and is part of Panasonic's HHR series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic HHR-200AB20F2X2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 2ah |
| Lead Free | Lead Free |
| Number of Cells | 4 |
| Rechargeability | Rechargeable |
| Series | HHR |
| Termination | Solder |
| Voltage Rating | 4.8V |
| Weight | 128.37g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HHR-200AB20F2X2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.