This 4-cell nickel metal hydride battery has a capacity of 1.9Ah and a voltage rating of 4.8V. It is rechargeable and features lead-free construction. The battery is part of Panasonic's HHR series and is terminated with solder connections.
Checking distributor stock and pricing after the page loads.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 1.9ah |
| Lead Free | Lead Free |
| Number of Cells | 4 |
| Rechargeability | Rechargeable |
| Series | HHR |
| Termination | Solder |
| Voltage Rating | 4.8V |
| Weight | 167.83g |
| RoHS | Not Compliant |