Panasonic HHR-210AAB technical specifications.
| Capacity | 2080mAh |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Diameter | 14.5mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Termination | Standard |
| Voltage | 1.2V |
| Weight | 29g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HHR-210AAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
