BATTERY PACK NIMH 7.2V AA
Panasonic HHR-210AAC4BL3X2 technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 2ah |
| Number of Cells | 6 |
| Rechargeability | Rechargeable |
| Series | HHR |
| Termination | Solder |
| Voltage Rating | 7.2V |
| Weight | 173.73g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HHR-210AAC4BL3X2 to view detailed technical specifications.
No datasheet is available for this part.