Panasonic HHR-210AB18F4 technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 2.1ah |
| Lead Free | Lead Free |
| Number of Cells | 4 |
| Rechargeability | Rechargeable |
| Series | HHR |
| Termination | Solder |
| Voltage Rating | 4.8V |
| Weight | 151.95g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HHR-210AB18F4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.