This 7-cell nickel metal hydride battery features a capacity of 2.1Ah and a voltage rating of 8.4V. It is rechargeable and constructed with lead-free materials. The battery weighs 265.81g and is terminated with solder connections.
Checking distributor stock and pricing after the page loads.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 2.1ah |
| Lead Free | Lead Free |
| Number of Cells | 7 |
| Rechargeability | Rechargeable |
| Series | HHR |
| Termination | Solder |
| Voltage Rating | 8.4V |
| Weight | 265.81g |
| RoHS | Not Compliant |