The Panasonic HHR-210AB18F9 is a 9-cell nickel metal hydride battery with a capacity of 2.1Ah and a voltage rating of 10.8V. It is designed for lead-free applications and features a solder termination. This rechargeable battery is suitable for use in a variety of applications, including those requiring high energy density and reliability. The battery's operating temperature range is not specified, but it is likely suitable for use in a range of environments. The Panasonic HHR-210AB18F9 is a general-purpose battery designed for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic HHR-210AB18F9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 2.1ah |
| Lead Free | Lead Free |
| Number of Cells | 9 |
| Rechargeability | Rechargeable |
| Series | HHR |
| Termination | Solder |
| Voltage Rating | 10.8V |
| Weight | 340.19g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HHR-210AB18F9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.