This Nickel-Metal Hydride rechargeable battery has a nominal voltage of 1.2V and a capacity of 1.9Ah. It features a cylindrical shape and a nickel-metal hydride chemistry. The battery operates within a temperature range of -10°C to 60°C. It is designed for use in secondary applications and has a charge time of approximately 2.3 hours with a charge current of 1A.
Checking distributor stock and pricing after the page loads.
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Cylindrical |
| Battery Type | Secondary |
| Voltage | 1.2V |
| Capacity | 1.9Ah |
| Chemistry | Nickel-Metal Hydride |
| Cell Size | A |
| Number of Cells | 1 |
| Charge Current | 1mA |
| Charge Time | 2.3hr |
| Memory Effect | No |
| Special Features | Cylindrical Cells |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Product Weight | 36g |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |