The Panasonic HHR-250SCHF2X5 is a 12V nickel metal hydride battery with a capacity of 2.5Ah and 10 cells. It is rechargeable and features lead-free construction. The battery is designed for general use and is suitable for applications where a reliable and rechargeable power source is required.
Checking distributor stock and pricing after the page loads.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 2.5ah |
| Lead Free | Lead Free |
| Number of Cells | 10 |
| Rechargeability | Rechargeable |
| Series | HHR |
| Termination | Solder |
| Voltage Rating | 12V |
| Weight | 544.3g |
| RoHS | Not Compliant |
