The Panasonic HHR-260SCPY01F2X2 is a 4-cell nickel metal hydride battery with a capacity of 2.45Ah and a voltage rating of 4.8V. It is lead free and rechargeable. The battery is designed for general use and is available in a solder termination configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic HHR-260SCPY01F2X2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 2.45ah |
| Lead Free | Lead Free |
| Number of Cells | 4 |
| Rechargeability | Rechargeable |
| Series | HHR |
| Termination | Solder |
| Voltage Rating | 4.8V |
| Weight | 219.99g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HHR-260SCPY01F2X2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.