This Panasonic HHR-300CHF4 battery features a nickel metal hydride chemistry and a 3.1Ah capacity. It has a voltage rating of 4.8V and is rechargeable. The battery is lead free and has a termination of solder. It weighs 320.24g and consists of 4 cells.
Checking distributor stock and pricing after the page loads.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 3.1ah |
| Lead Free | Lead Free |
| Number of Cells | 4 |
| Rechargeability | Rechargeable |
| Series | HHR |
| Termination | Solder |
| Voltage Rating | 4.8V |
| Weight | 320.24g |
| RoHS | Not Compliant |