Panasonic HHR-30SCPY20F4 is a 4-cell nickel metal hydride battery with a capacity of 3Ah and a voltage rating of 4.8V. It is designed for lead-free applications and features a solder termination. The battery is rechargeable and suitable for general use.
Checking distributor stock and pricing after the page loads.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 3ah |
| Lead Free | Lead Free |
| Number of Cells | 4 |
| Rechargeability | Rechargeable |
| Series | HHR |
| Termination | Solder |
| Voltage Rating | 4.8V |
| Weight | 228.16g |
| RoHS | Not Compliant |