
This 4-cell nickel metal hydride battery has a capacity of 3.2Ah and a voltage rating of 4.8V. It is rechargeable and lead-free. The battery is terminated with solder and weighs approximately 240.4g. It is part of the HHR series from Panasonic.
Panasonic HHR-330AHL2X2 technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 3.2ah |
| Lead Free | Lead Free |
| Number of Cells | 4 |
| Rechargeability | Rechargeable |
| Series | HHR |
| Termination | Solder |
| Voltage Rating | 4.8V |
| Weight | 240.4g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HHR-330AHL2X2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
