
This Panasonic nickel metal hydride battery features a capacity of 3.7Ah and is composed of 10 cells with a voltage rating of 12V. The battery is rechargeable and lead free, suitable for applications where environmental compliance is a concern. The HHR-380AB27L2X5 battery is designed for general use and is available in a solder termination configuration.
Checking distributor stock and pricing after the page loads.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 3.7ah |
| Lead Free | Lead Free |
| Number of Cells | 10 |
| Rechargeability | Rechargeable |
| Series | HHR |
| Termination | Solder |
| Voltage Rating | 12V |
| Weight | 544.3g |
| RoHS | Not Compliant |