The Panasonic HHR-450AB21F2X2 is a nickel metal hydride battery with a capacity of 4.2Ah and a voltage rating of 4.8V. It is a rechargeable battery with a series designation of HHR and a termination type of solder. The battery is lead free and has a weight of 240.4g. It is designed for use in various applications and is part of the Panasonic Power Products category.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic HHR-450AB21F2X2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 4.2ah |
| Lead Free | Lead Free |
| Number of Cells | 4 |
| Rechargeability | Rechargeable |
| Series | HHR |
| Termination | Solder |
| Voltage Rating | 4.8V |
| Weight | 240.4g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HHR-450AB21F2X2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
