Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic HHR-60AAAHF2X3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HHR-60AAAHF2X3 technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 500mAh |
| Lead Free | Lead Free |
| Number of Cells | 6 |
| Rechargeability | Rechargeable |
| Series | HHR |
| Termination | Solder |
| Voltage Rating | 7.2V |
| Weight | 78.47g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HHR-60AAAHF2X3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.