The Panasonic HHR-650DA08F10 is a nickel metal hydride battery with a capacity of 6.5Ah and 10 cells. It has a voltage rating of 12V and is rechargeable. The battery is lead free and features solder termination. It weighs 1700g and is suitable for various applications.
Panasonic HHR-650DA08F10 technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 6.5ah |
| Lead Free | Lead Free |
| Number of Cells | 10 |
| Rechargeability | Rechargeable |
| Series | HHR |
| Termination | Solder |
| Voltage Rating | 12V |
| Weight | 1700g |
| RoHS | Not Compliant |
No datasheet is available for this part.