This Panasonic HHR-650DA08F2 battery features a 6.5Ah capacity and 2.4V voltage rating, with a lead-free termination and rechargeable design. It is constructed with two nickel metal hydride cells and weighs 340.19g. The battery is suitable for use in a variety of applications, including those requiring a high capacity and reliable performance.
Panasonic HHR-650DA08F2 technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 6.5ah |
| Lead Free | Lead Free |
| Number of Cells | 2 |
| Rechargeability | Rechargeable |
| Series | HHR |
| Termination | Solder |
| Voltage Rating | 2.4V |
| Weight | 340.19g |
| RoHS | Not Compliant |
No datasheet is available for this part.