
The HHR-650DA08F2X3 is a 6.5Ah nickel metal hydride battery with a 7.2V voltage rating. It is rechargeable and features a lead-free termination. The battery consists of six cells and weighs 1000g. It is suitable for use in a variety of applications, including those requiring high-capacity power storage.
Sign in to ask questions about the Panasonic HHR-650DA08F2X3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HHR-650DA08F2X3 technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 6.5ah |
| Lead Free | Lead Free |
| Number of Cells | 6 |
| Rechargeability | Rechargeable |
| Series | HHR |
| Termination | Solder |
| Voltage Rating | 7.2V |
| Weight | 1000g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HHR-650DA08F2X3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.