The Panasonic HHR-650DA08F4 is a nickel metal hydride battery with a capacity of 6.5Ah and a voltage rating of 4.8V. It features a lead-free termination and a weight of 680.4g. This rechargeable battery is part of the HHR series and consists of four cells. It is suitable for use in various applications where a reliable and efficient power source is required.
Checking distributor stock and pricing after the page loads.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 6.5ah |
| Lead Free | Lead Free |
| Number of Cells | 4 |
| Rechargeability | Rechargeable |
| Series | HHR |
| Termination | Solder |
| Voltage Rating | 4.8V |
| Weight | 680.4g |
| RoHS | Not Compliant |