
The Panasonic HHR-650DA08F5 is a nickel metal hydride battery with a capacity of 6.5Ah and a voltage rating of 6V. It features a lead-free termination and a weight of 861.8g. This rechargeable battery is part of the HHR series and consists of 5 cells.
Panasonic HHR-650DA08F5 technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 6.5ah |
| Lead Free | Lead Free |
| Number of Cells | 5 |
| Rechargeability | Rechargeable |
| Series | HHR |
| Termination | Solder |
| Voltage Rating | 6V |
| Weight | 861.8g |
| RoHS | Not Compliant |
No datasheet is available for this part.