
This 9-cell nickel metal hydride battery has a capacity of 6.5Ah and a voltage rating of 10.8V. It is rechargeable and features a lead-free termination. The battery is part of the HHR series and weighs 1500g.
Sign in to ask questions about the Panasonic HHR-650DA08F9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HHR-650DA08F9 technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 6.5ah |
| Lead Free | Lead Free |
| Number of Cells | 9 |
| Rechargeability | Rechargeable |
| Series | HHR |
| Termination | Solder |
| Voltage Rating | 10.8V |
| Weight | 1500g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HHR-650DA08F9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.