The Panasonic HHR-650DA08L3X2 is a nickel metal hydride battery with a capacity of 6.5Ah and a voltage rating of 7.2V. It is designed for lead-free applications and features a rechargeable design with six cells. The battery weighs 1000g and has solder termination.
Panasonic HHR-650DA08L3X2 technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 6.5ah |
| Lead Free | Lead Free |
| Number of Cells | 6 |
| Rechargeability | Rechargeable |
| Series | HHR |
| Termination | Solder |
| Voltage Rating | 7.2V |
| Weight | 1000g |
| RoHS | Not Compliant |
No datasheet is available for this part.