
This 8-cell nickel metal hydride battery has a capacity of 6.5Ah and a voltage rating of 9.6V. It is rechargeable and features a lead-free termination. The battery is part of Panasonic's HHR series and weighs 1400g.
Panasonic HHR-650DA08L4X2 technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 6.5ah |
| Lead Free | Lead Free |
| Number of Cells | 8 |
| Rechargeability | Rechargeable |
| Series | HHR |
| Termination | Solder |
| Voltage Rating | 9.6V |
| Weight | 1400g |
| RoHS | Not Compliant |
No datasheet is available for this part.