
Nickel Metal Hydride rechargeable battery, 1.2V nominal voltage, with a 700mAh capacity. Features button termination and a metal package. This general-purpose battery weighs 12.25g.
Checking distributor stock and pricing after the page loads.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 700mAh |
| Package/Case | Metal |
| Series | HHR |
| Termination | BUTTON |
| Voltage Rating | 1.2V |
| Weight | 12.25g |
| RoHS | Not Compliant |
