
This nickel metal hydride battery has a capacity of 700mAh and a voltage rating of 1.2V. It is lead free and features a diameter of 10.4mm and a height of 44.5mm. The battery weighs 11.79g and has a series designation of HHR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic HHR-75AAA/B5BT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 700mAh |
| Diameter | 10.4mm |
| Height | 44.5mm |
| Lead Free | Lead Free |
| Series | HHR |
| Termination | Solder |
| Voltage Rating | 1.2V |
| DC Rated Voltage | 1.2V |
| Weight | 11.79g |
| RoHS | Unconfirmed |
Download the complete datasheet for Panasonic HHR-75AAA/B5BT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
