This Panasonic HHR-75AAA/BF4 battery features a nickel metal hydride chemistry with a capacity of 700mAh and a voltage rating of 4.8V. It is rechargeable and lead free, with a termination type of solder. The battery is part of the HHR series and has a weight of 47.63g.
Checking distributor stock and pricing after the page loads.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 700mAh |
| Lead Free | Lead Free |
| Number of Cells | 4 |
| Rechargeability | Rechargeable |
| Series | HHR |
| Termination | Solder |
| Voltage Rating | 4.8V |
| Weight | 47.63g |
| RoHS | Unconfirmed |